AP-FM004GD1305S-TW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 269,15000 €
Image for AP-FM004GD1305S-TW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-FM004GD1305S-TW

DigiKey Part Number
AP-FM004GD1305S-TW-ND
Manufacturer
Manufacturer Product Number
AP-FM004GD1305S-TW
Description
SSD 4GB DOM SLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB ATA Disk-On-Module, ATA 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
65MB/s
Manufacturer
Apacer Memory America
Speed - Write
50MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
ATA
Part Status
Obsolete
Current - Max
190mA (Typ)
Memory Size
4GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
45.00mm x 28.00mm x 6.85mm
Form Factor
Disk-On-Module, ATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP-FM004GD3005S-TWApacer Memory America0AP-FM004GD3005S-TW-ND269,15000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes