Memory Card CompactFlash® 128GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF128GLAFS-NR

DigiKey Part Number
AP-CF128GLAFS-NR-ND
Manufacturer
Manufacturer Product Number
AP-CF128GLAFS-NR
Description
MEM CARD COMPACTFLASH 128GB MLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 128GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
CompactFlash®
Memory Size
128GB
Speed
-
Technology
MLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.