
AP-CF032GRANS-NRC | |
|---|---|
DigiKey Part Number | 1582-1042-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF032GRANS-NRC |
Description | MEM CARD COMPACTFLASH 32GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,05000 € | 928,05 € |
| Unit Price without VAT: | 928,05000 € |
|---|---|
| Unit Price with VAT: | 1.104,37950 € |

