
AP-CF032GLANS-NRG | |
|---|---|
DigiKey Part Number | AP-CF032GLANS-NRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF032GLANS-NRG |
Description | MEM CARD COMPACTFLASH 32GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB MLC |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 32GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Base Product Number |

