MFR Recommended

AP-CF016GR9FS-NR | |
|---|---|
DigiKey Part Number | 1582-1036-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF016GR9FS-NR |
Description | MEMORY CARD FLASH CARD 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card FLASH Card 16GB SLC |
Datasheet | Datasheet |
Category | Memory Type FLASH Card |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF016GRBNS-NRG | Apacer Memory America | 0 | 1582-AP-CF016GRBNS-NRG-ND | 485,69000 € | MFR Recommended |


