
AP-CF008GLAFS-NR | |
|---|---|
DigiKey Part Number | AP-CF008GLAFS-NR-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF008GLAFS-NR |
Description | MEMORY CARD COMPACTFLASH 8GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB MLC |
Datasheet | Datasheet |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 8GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Base Product Number |

