
78.C2GCM.AT30C | |
|---|---|
DigiKey Part Number | 1582-78.C2GCM.AT30C-ND |
Manufacturer | |
Manufacturer Product Number | 78.C2GCM.AT30C |
Description | MODULE DDR3 SDRAM 8GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | DDR3 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 204-SODIMM |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,04000 € | 163,04 € |
| 10 | 150,13400 € | 1.501,34 € |
| 25 | 145,14440 € | 3.628,61 € |
| 50 | 141,45020 € | 7.072,51 € |
| Unit Price without VAT: | 163,04000 € |
|---|---|
| Unit Price with VAT: | 194,01760 € |

