
XOD17-68B | |
|---|---|
DigiKey Part Number | XOD17-68B-ND |
Manufacturer | |
Manufacturer Product Number | XOD17-68B |
Description | MONOCRYST SOLAR CELL 112MW 630MV |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 112 mW 630 mV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Power (Watts) - Max | 112 mW | |
Current @ Pmpp | 222 mA | |
Voltage @ Pmpp | 505 mV | |
Current - Short Circuit (Isc) | 236 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 630 mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 1.020" L x 1.020" W (26.00mm x 26.00mm) |

