Image for XOD17-34B-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XOD17-34B-TS

DigiKey Part Number
XOD17-34B-TS-ND
Manufacturer
Manufacturer Product Number
XOD17-34B-TS
Description
MONOCRYSTL SOLAR CELL 56MW 630MV
Customer Reference
Detailed Description
Monocrystalline Solar Cell 56 mW 630 mV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
505 mV
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
120 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
630 mV
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Power (Watts) - Max
56 mW
Package / Case
Cells
Current @ Pmpp
111 mA
Size / Dimension
0.728" L x 0.728" W (18.50mm x 18.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types