Image for XOB17-12X1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XOB17-12X1

DigiKey Part Number
XOB17-12X1-ND
Manufacturer
Manufacturer Product Number
XOB17-12X1
Description
MONOCRYSTL SOLAR CELL 20MW 630MV
Customer Reference
Detailed Description
Monocrystalline Solar Cell 20 mW 630 mV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
510 mV
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
42 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
630 mV
Part Status
Obsolete
Package / Case
Cells
Power (Watts) - Max
20 mW
Size / Dimension
0.866" L x 0.276" W x 0.063" H (22.00mm x 7.00mm x 1.60mm)
Current @ Pmpp
39 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types