
XOB17-04X3 | |
|---|---|
DigiKey Part Number | XOB17-04X3-ND |
Manufacturer | |
Manufacturer Product Number | XOB17-04X3 |
Description | MONOCRYSTL SOLAR CELL 18MW 1.89V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 18 mW 1.89 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Power (Watts) - Max | 18 mW | |
Current @ Pmpp | 11.7 mA | |
Voltage @ Pmpp | 1.53 V | |
Current - Short Circuit (Isc) | 12.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 1.89 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 0.866" L x 0.276" W x 0.063" H (22.00mm x 7.00mm x 1.60mm) |

