


SM710K12L | |
|---|---|
DigiKey Part Number | SM710K12L-ND |
Manufacturer | |
Manufacturer Product Number | SM710K12L |
Description | MONOCRYST SOLAR CELL 184MW 8.29V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184 mW 8.29 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 184 mW | |
Current @ Pmpp | 27.4 mA | |
Voltage @ Pmpp | 6.7 V | |
Current - Short Circuit (Isc) | 29.2 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.29 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.28" L x 1.30" W x 0.08" H (32.5mm x 33.0mm x 2.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 25 | 5,03320 € | 125,83 € |
| 50 | 4,74420 € | 237,21 € |
| 100 | 4,47360 € | 447,36 € |
| 250 | 4,14148 € | 1.035,37 € |
| 500 | 3,90814 € | 1.954,07 € |
| 1.000 | 3,68900 € | 3.689,00 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |










