SM700K10TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM700K10TF

DigiKey Part Number
2994-SM700K10TF-ND
Manufacturer
Manufacturer Product Number
SM700K10TF
Description
SOLAR CELL G3 THIN 6.91V 154.3MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 154.3 mW 6.91 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
154.3 mW
Current @ Pmpp
27.7 mA
Voltage @ Pmpp
5.58 V
Current - Short Circuit (Isc)
29.5 mA
Type
Monocrystalline
Voltage - Open Circuit
6.91 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
0.945" L x 1.417" W x 0.059" H (24.00mm x 36.00mm x 1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,96000 €6,96 €
255,26320 €131,58 €
504,96140 €248,07 €
1004,67860 €467,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,28240 €