
SM470K12L | |
|---|---|
DigiKey Part Number | SM470K12L-ND |
Manufacturer | |
Manufacturer Product Number | SM470K12L |
Description | MONOCRYST SOLAR CELL 123MW 8.29V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 123 mW 8.29 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 19.5 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 8.29 V |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 123 mW | Size / Dimension 0.87" L x 1.38" W x 0.08" H (22.0mm x 35.0mm x 2.0mm) |
Current @ Pmpp 18.3 mA | Base Product Number |
Voltage @ Pmpp 6.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM500K12L | ANYSOLAR Ltd | 397 | SM500K12L-ND | 5,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,28448 € | 1.642,24 € |
| Unit Price without VAT: | 3,28448 € |
|---|---|
| Unit Price with VAT: | 3,90853 € |


