Monocrystalline Solar Cell 1.176 W 8.29 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM451K12L

DigiKey Part Number
SM451K12L-ND
Manufacturer
Manufacturer Product Number
SM451K12L
Description
MONOCRYS SOLAR CELL 1.176W 8.29V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 1.176 W 8.29 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Short Circuit (Isc)
187 mA
Manufacturer
ANYSOLAR Ltd
Type
Monocrystalline
Series
Voltage - Open Circuit
8.29 V
Packaging
Bulk
Operating Temperature
-40°C ~ 90°C
Part Status
Obsolete
Package / Case
Cells
Power (Watts) - Max
1.176 W
Size / Dimension
3.54" L x 3.11" W x 0.08" H (90.0mm x 79.0mm x 2.0mm)
Current @ Pmpp
176 mA
Base Product Number
Voltage @ Pmpp
6.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,81000 €24,81 €
1020,35300 €203,53 €
6017,49567 €1.049,74 €
Manufacturers Standard Package
Unit Price without VAT:24,81000 €
Unit Price with VAT:29,52390 €