
SM351K09LS | |
|---|---|
DigiKey Part Number | 2994-SM351K09LS-ND |
Manufacturer | |
Manufacturer Product Number | SM351K09LS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 695 mW 6.22 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 695 mW | |
Current @ Pmpp | 138 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 147 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.24" L x 2.52" W x 0.07" H (57.0mm x 64.0mm x 1.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| 10 | 13,40200 € | 134,02 € |
| 50 | 11,69100 € | 584,55 € |
| 100 | 11,02930 € | 1.102,93 € |
| 250 | 10,21636 € | 2.554,09 € |
| 500 | 9,68176 € | 4.840,88 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,45650 € |




