
SM301K09L | |
|---|---|
DigiKey Part Number | SM301K09L-ND |
Manufacturer | |
Manufacturer Product Number | SM301K09L |
Description | MONOCRYST SOLAR CELL 595MW 6.22V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 595 mW 6.22 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 595 mW | |
Current @ Pmpp | 119 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 126 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.28" L x 2.28" W x 0.08" H (58.0mm x 58.0mm x 2.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,15000 € | 16,15 € |
| 10 | 13,23500 € | 132,35 € |
| 60 | 11,36967 € | 682,18 € |
| 120 | 10,72700 € | 1.287,24 € |
| 300 | 9,93740 € | 2.981,22 € |
| 540 | 9,56137 € | 5.163,14 € |
| Unit Price without VAT: | 16,15000 € |
|---|---|
| Unit Price with VAT: | 19,21850 € |


