
SM141K10TFV | |
|---|---|
DigiKey Part Number | 2994-SM141K10TFV-ND |
Manufacturer | |
Manufacturer Product Number | SM141K10TFV |
Description | SOLAR CELL G3 THIN 6.91V 307MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 307 mW 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 307 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 1.417" W x 0.059" H (45.00mm x 36.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 25 | 7,09280 € | 177,32 € |
| 50 | 6,68720 € | 334,36 € |
| 100 | 6,30710 € | 630,71 € |
| 250 | 5,84028 € | 1.460,07 € |
| 500 | 5,51216 € | 2.756,08 € |
| 1.000 | 5,43051 € | 5.430,51 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |




