
SM141K10LS | |
|---|---|
DigiKey Part Number | 2994-SM141K10LS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K10LS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 307 mW 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 307 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.756" L x 0.906" W x 0.083" H (70.00mm x 23.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 7,13700 € | 71,37 € |
| 50 | 6,22060 € | 311,03 € |
| 100 | 5,86670 € | 586,67 € |
| 250 | 5,43224 € | 1.358,06 € |
| 500 | 5,12684 € | 2.563,42 € |
| 1.000 | 4,86568 € | 4.865,68 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |

