
SM141K06TF | |
|---|---|
DigiKey Part Number | 2994-SM141K06TF-ND |
Manufacturer | |
Manufacturer Product Number | SM141K06TF |
Description | SOLAR CELL G3 THIN 4.15V 184MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184 mW 4.15 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 184 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.654" L x 0.906" W x 0.059" H (42.00mm x 23.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 25 | 4,82400 € | 120,60 € |
| 50 | 4,54700 € | 227,35 € |
| 100 | 4,28770 € | 428,77 € |
| 250 | 3,96928 € | 992,32 € |
| 500 | 3,74560 € | 1.872,80 € |
| 1.000 | 3,56276 € | 3.562,76 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |



