
SM141K04FS | |
|---|---|
DigiKey Part Number | 2994-SM141K04FS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K04FS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 123 mW 2.76 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 123 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.142" L x 0.906" W x 0.083" H (29.00mm x 23.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,82100 € | 38,21 € |
| 50 | 3,32720 € | 166,36 € |
| 100 | 3,13690 € | 313,69 € |
| 250 | 2,90336 € | 725,84 € |
| 500 | 2,73930 € | 1.369,65 € |
| 1.000 | 2,58529 € | 2.585,29 € |
| 2.500 | 2,45271 € | 6.131,78 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |



