
SM101K07L | |
|---|---|
DigiKey Part Number | 2994-SM101K07L-ND |
Manufacturer | |
Manufacturer Product Number | SM101K07L |
Description | MONOCRYST SOLAR CELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 154 mW 4.84 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 41.9 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 4.84 V |
Packaging Tray | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 154 mW | Size / Dimension 1.378" L x 0.866" W x 0.083" H (35.00mm x 22.00mm x 2.10mm) |
Current @ Pmpp 39.3 mA | Base Product Number |
Voltage @ Pmpp 3.91 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 20 | 4,51150 € | 90,23 € |
| 60 | 4,10800 € | 246,48 € |
| 100 | 3,93390 € | 393,39 € |
| 260 | 3,62965 € | 943,71 € |
| 500 | 3,43624 € | 1.718,12 € |
| 1.000 | 3,24340 € | 3.243,40 € |
| 2.500 | 3,14463 € | 7.861,57 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |


