USB, Solar Power Pack Battery Charger 600mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLUC-MINIB-BLK

DigiKey Part Number
SLUC-MINIB-BLK-ND
Manufacturer
Manufacturer Product Number
SLUC-MINIB-BLK
Description
BATT CHG USB SOLAR PACK 600MA
Customer Reference
Detailed Description
USB, Solar Power Pack Battery Charger 600mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
-
Packaging
Box
Part Status
Obsolete
Type
USB, Solar Power Pack
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Voltage - Nominal
-
Charge Current - Max
600mA
Charge Time
1.5 ~ 20 Hrs
Voltage - Input
5V
Power - Max
-
Size / Dimension
3.90" L x 1.14" W x 0.75" H (99.00mm x 29.00mm x 19.00mm)
Mounting Type
-
Termination Style
-
Features
1Ah Internal Battery, LED Light
Operating Temperature
-
Approval Agency
-
Weight
49.9 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.