Monocrystalline Solar Cell 218 mW 7.56 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLMD960H12L

DigiKey Part Number
SLMD960H12L-ND
Manufacturer
Manufacturer Product Number
SLMD960H12L
Description
MONOCRYST SOLAR CELL 218MW 7.56V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 218 mW 7.56 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tube
Part Status
Obsolete
Power (Watts) - Max
218 mW
Current @ Pmpp
36 mA
Voltage @ Pmpp
6.06 V
Current - Short Circuit (Isc)
40 mA
Type
Monocrystalline
Voltage - Open Circuit
7.56 V
Operating Temperature
-
Package / Case
Cell (12)
Size / Dimension
1.378" L x 1.654" W x 0.079" H (35.00mm x 42.00mm x 2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,29000 €9,29 €
257,02880 €175,72 €
506,62700 €331,35 €
1006,25010 €625,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,29000 €
Unit Price with VAT:11,05510 €