SLMD600H10L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ANYSOLAR Ltd
In Stock: 0
Unit Price: 3,73216 €
Datasheet

Similar


ANYSOLAR Ltd
In Stock: 447
Unit Price: 6,55000 €
Datasheet
Monocrystalline Solar Cell 111 mW 6.3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLMD600H10L

DigiKey Part Number
SLMD600H10L-ND
Manufacturer
Manufacturer Product Number
SLMD600H10L
Description
MONOCRYSTL SOLAR CELL 111MW 6.3V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 111 mW 6.3 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Obsolete
Power (Watts) - Max
111 mW
Current @ Pmpp
22.3 mA
Voltage @ Pmpp
5.01 V
Current - Short Circuit (Isc)
25 mA
Type
Monocrystalline
Voltage - Open Circuit
6.3 V
Operating Temperature
-
Package / Case
Cell (10)
Size / Dimension
0.866" L x 1.378" W x 0.079" H (22.00mm x 35.00mm x 2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes