
SLMD600H10 | |
|---|---|
DigiKey Part Number | SLMD600H10-ND |
Manufacturer | |
Manufacturer Product Number | SLMD600H10 |
Description | MONOCRYSTL SOLAR CELL 111MW 6.3V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 111 mW 6.3 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 5.01 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 25 mA |
Series | Type Monocrystalline |
Packaging Tube | Voltage - Open Circuit 6.3 V |
Part Status Obsolete | Package / Case Cell (10) |
Power (Watts) - Max 111 mW | Size / Dimension 1.378" L x 0.276" W x 0.079" H (35.00mm x 22.00mm x 2.00mm) |
Current @ Pmpp 22.3 mA |

