Monocrystalline Solar Cell 178 mW 5.04 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLMD481H08

DigiKey Part Number
SLMD481H08-ND
Manufacturer
Manufacturer Product Number
SLMD481H08
Description
MONOCRYST SOLAR CELL 178MW 5.04V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 178 mW 5.04 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tube
Part Status
Obsolete
Power (Watts) - Max
178 mW
Current @ Pmpp
44.6 mA
Voltage @ Pmpp
4 V
Current - Short Circuit (Isc)
50 mA
Type
Monocrystalline
Voltage - Open Circuit
5.04 V
Operating Temperature
-
Package / Case
Cell (8)
Size / Dimension
3.386" L x 0.551" W x 0.079" H (86.00mm x 14.00mm x 2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.