
SLMD242H10L | |
|---|---|
DigiKey Part Number | SLMD242H10L-ND |
Manufacturer | |
Manufacturer Product Number | SLMD242H10L |
Description | MONOCRYSTL SOLAR CELL 4.45W 6.3V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 4.45 W 6.3 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Power (Watts) - Max | 4.45 W | |
Current @ Pmpp | 890 mA | |
Voltage @ Pmpp | 5 V | |
Current - Short Circuit (Isc) | 1 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.3 V | |
Operating Temperature | - | |
Package / Case | Cell (10) | |
Size / Dimension | 8.445" L x 5.181" W x 0.079" H (214.50mm x 131.60mm x 2.00mm) |


