
SLFL-M-PNK | |
|---|---|
DigiKey Part Number | SLFL-M-PNK-ND |
Manufacturer | |
Manufacturer Product Number | SLFL-M-PNK |
Description | FLASHLIGHT LED AAA(1) |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED AAA (Requires 1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | - | |
Features | Includes Batteries, Solar Charging | |
Battery Cell Size | AAA (Requires 1) | |
Length | - | |
Material - Body | - |

