
KXOB25-05X3TF-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB25-05X3TF-TR-ND - Tape & Reel (TR) 2994-KXOB25-05X3TF-TRCT-ND - Cut Tape (CT) 2994-KXOB25-05X3TF-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB25-05X3TF-TR |
Description | SOLAR CELL G3 THIN 2.07V 30.9MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30.7 mW 2.07 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 30.7 mW | |
Current @ Pmpp | 18.4 mA | |
Voltage @ Pmpp | 1.67 V | |
Current - Short Circuit (Isc) | 19.5 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.07 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,43100 € | 24,31 € |
| 50 | 2,11600 € | 105,80 € |
| 100 | 1,99450 € | 199,45 € |
| 250 | 1,88972 € | 472,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54386 € | 3.859,65 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |











