
KXOB25-03X4TF-TB | |
|---|---|
DigiKey Part Number | 2994-KXOB25-03X4TF-TB-ND |
Manufacturer | |
Manufacturer Product Number | KXOB25-03X4TF-TB |
Description | SOLAR CELL G3 THIN 2.76V 13.5MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30 mW 2.76 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Power (Watts) - Max | 30 mW | |
Current @ Pmpp | 13.5 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 14.4 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.059" H (23.00mm x 8.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67415 € | 1.674,15 € |
| Unit Price without VAT: | 1,67415 € |
|---|---|
| Unit Price with VAT: | 1,99224 € |

