cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB25-02X8TF-TR

DigiKey Part Number
2994-KXOB25-02X8TF-TR-ND - Tape & Reel (TR)
2994-KXOB25-02X8TF-TRCT-ND - Cut Tape (CT)
2994-KXOB25-02X8TF-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXOB25-02X8TF-TR
Description
SOLAR CELL G3 THIN 5.53V 26.3MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 26.3 mW 5.53 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Power (Watts) - Max
26.3 mW
Current @ Pmpp
5.9 mA
Voltage @ Pmpp
4.46 V
Current - Short Circuit (Isc)
6.3 mA
Type
Monocrystalline
Voltage - Open Circuit
5.53 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,61700 €26,17 €
502,27800 €113,90 €
1002,14710 €214,71 €
2502,04828 €512,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,67342 €4.183,55 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €