KXOB22-12X1F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ANYSOLAR Ltd
In Stock: 1.445
Unit Price: 2,67000 €
Datasheet

Similar


ANYSOLAR Ltd
In Stock: 1.193
Unit Price: 2,67000 €
Datasheet
Monocrystalline Solar Cell 630 mV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB22-12X1F

DigiKey Part Number
KXOB22-12X1F-ND
Manufacturer
Manufacturer Product Number
KXOB22-12X1F
Description
MONOCRYSTALLINE SOLAR CELL 630MV
Customer Reference
Detailed Description
Monocrystalline Solar Cell 630 mV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
500 mV
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
50 mA
Series
Type
Monocrystalline
Packaging
Tube
Voltage - Open Circuit
630 mV
Part Status
Obsolete
Package / Case
Cells
Current @ Pmpp
44.6 mA
Size / Dimension
0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KXOB25-12X1F-TBANYSOLAR Ltd1.4452994-KXOB25-12X1F-TB-ND2,67000 €Direct
KXOB25-14X1F-TBANYSOLAR Ltd1.1932994-KXOB25-14X1F-TB-ND2,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes