
KXOB22-04X3 | |
|---|---|
DigiKey Part Number | KXOB22-04X3-ND |
Manufacturer | |
Manufacturer Product Number | KXOB22-04X3 |
Description | MONOCRYSTALLINE SOLAR CELL 1.89V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.89 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 1.5 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 15 mA |
Series | Type Monocrystalline |
Packaging Tube | Voltage - Open Circuit 1.89 V |
Part Status Obsolete | Package / Case Cells |
Current @ Pmpp 13.38 mA | Size / Dimension 0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm) |

