
KXOB121K04TF-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB121K04TF-TR-ND - Tape & Reel (TR) 2994-KXOB121K04TF-TRCT-ND - Cut Tape (CT) 2994-KXOB121K04TF-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB121K04TF-TR |
Description | SOLAR CELL G3 THIN 2.76V 105.3MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 105.3 mW 2.76 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 105.3 mW | |
Current @ Pmpp | 47.2 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 50.2 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.984" W x 0.059" H (23.00mm x 25.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,34400 € | 43,44 € |
| 50 | 3,78440 € | 189,22 € |
| 100 | 3,56810 € | 356,81 € |
| 250 | 3,56796 € | 891,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,94138 € | 2.941,38 € |
| 2.000 | 2,91499 € | 5.829,98 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |











