RF ANTENNA GSM, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFC025-100

DigiKey Part Number
627-1081-ND
Manufacturer
Manufacturer Product Number
SRFC025-100
Description
RF ANT 892MHZ/1.9GHZ FLAT 100MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Antenova
VSWR
2.2
Packaging
Bulk
Return Loss
-17dB
Part Status
Active
Gain
5.4dBi
RF Family/Standard
Cellular
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
892MHz, 1.9GHz
Height (Max)
0.006" (0.15mm)
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Applications
GSM, WCDMA
Antenna Type
Flat Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.784
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,80200 €28,02 €
252,57720 €64,43 €
2002,23845 €447,69 €
4002,16290 €865,16 €
6002,12505 €1.275,03 €
1.0002,08310 €2.083,10 €
2.6002,01914 €5.249,76 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €