
SRF3W077-100 | |
|---|---|
DigiKey Part Number | 627-SRF3W077-100-ND |
Manufacturer | |
Manufacturer Product Number | SRF3W077-100 |
Description | RF ANT 2.45/5.4/6.525GHZ FPC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/j/-c/ax, Wi-Fi FPC I-PEX MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | FPC | |
Number of Bands | 3 | |
VSWR | 1.3, 1.5, 1.6 | |
Return Loss | -16dB, -13dB, -12dB | |
Gain | 2.8dBi, 3.2dBi, 4.4dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 802.11a/b/g/j/-c/ax, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,61700 € | 26,17 € |
| 25 | 2,28120 € | 57,03 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

