
Category | Number of Bands 2 |
Manufacturer Antenova | VSWR 1.7 |
Series | Return Loss -14dB, -10dB |
Packaging Bulk | Gain 2.8dBi, 5.1dBi |
Part Status Active | Features Cable - 50mm |
RF Family/Standard WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Height (Max) 0.006" (0.15mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Applications Wi-Fi |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57062 € | 1.570,62 € |
| Unit Price without VAT: | 1,57062 € |
|---|---|
| Unit Price with VAT: | 1,86904 € |

