
SREL062-S9P | |
|---|---|
DigiKey Part Number | 627-SREL062-S9P-ND |
Manufacturer | |
Manufacturer Product Number | SREL062-S9P |
Description | RABO ANTENNA - SWIVEL VERSION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CDMA, DCS, GPRS, GSM, HSPA+, ISM, LTE, PCS, WCDMA Blade, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Antenova | VSWR 2.3, 2.2, 2.2, 1.55, 1.65, 2.1 |
Packaging Bulk | Return Loss -5.56dB |
Part Status Active | Gain 0.41dBi, 2.42dBi, 2.51dBi, 3.87dBi, 5dBi, 3.89dBi |
RF Family/Standard Cellular, General ISM, Navigation | Termination SMA |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 788.5MHz, 1.5435GHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.5GHz | Height (Max) 6.006" (152.56mm) |
Frequency Range 617MHz ~ 960MHz, 1.427GHz ~ 1.66GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.2GHz ~ 3.8GHz | Applications 2G, 3G, 4G, 5G, CDMA, DCS, GPRS, GSM, HSPA+, ISM, LTE, PCS, WCDMA |
Antenna Type Blade, Tilt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 9,61000 € | 96,10 € |
| 50 | 8,57740 € | 428,87 € |
| 100 | 8,25780 € | 825,78 € |
| 250 | 7,92036 € | 1.980,09 € |
| 500 | 7,71700 € | 3.858,50 € |
| 1.000 | 7,54966 € | 7.549,66 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |

