
SRCW091 | |
|---|---|
DigiKey Part Number | 627-SRCW091TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRCW091 |
Description | ADMOTUS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -11.5dB | |
Gain | 0.9dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25829 € | 2.582,90 € |
| 20.000 | 0,25346 € | 5.069,20 € |
| 30.000 | 0,25104 € | 7.531,20 € |
| Unit Price without VAT: | 0,25829 € |
|---|---|
| Unit Price with VAT: | 0,30737 € |

