RF ANTENNA 4G, LTE Chip SMA Female Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 4G, LTE Chip SMA Female Surface Mount
Cellular 4G/LTE PCB  Mount Antenna – Pharaoh

SR4L073

DigiKey Part Number
627-SR4L073TR-ND - Tape & Reel (TR)
627-SR4L073CT-ND - Cut Tape (CT)
627-SR4L073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR4L073
Description
PHARAOH LTE ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Chip SMA Female Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Antenova
Number of Bands
5
Series
VSWR
1.7, 2.2, 2.8, 3.8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss
-11.3dB, -8.5dB, -6.4dB, -4.6dB
Part Status
Active
Gain
-1.4dBi, -0.1dBi, 2.9dBi, 2.6dBi, 2.9dBi
RF Family/Standard
Cellular
Termination
SMA Female
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
761MHz, 892MHz, 1.96GHz, 2.35GHz, 2.59GHz
Height (Max)
0.130" (3.30mm)
Frequency Range
698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz
Applications
4G, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,16100 €21,61 €
251,98200 €49,55 €
1001,78440 €178,44 €
2501,69016 €422,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,60495 €1.203,71 €
1.5001,56325 €2.344,88 €
2.2501,54238 €3.470,36 €
3.7501,51925 €5.697,19 €
5.2501,50573 €7.905,08 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €