



SR4L069 | |
|---|---|
DigiKey Part Number | 627-SR4L069TR-ND - Tape & Reel (TR) 627-SR4L069CT-ND - Cut Tape (CT) 627-SR4L069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L069 |
Description | ALLANI SMD 5G CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, DCS, GSM, LTE, WCDMA Flat Bar Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Bar |
Manufacturer Antenova | Number of Bands 6 |
Series | VSWR 2.2, 2.3, 2.4, 3.3, 3.6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -8.5dB, -8dB, -7.7dB, -5.5dB, -5dB |
Part Status Active | Gain -0.2dBi, 1.6dBi, 4.1dBi, 3.4dBi, 5.1dBi, 5.4dBi |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.130" (3.30mm) |
Frequency (Center/Band) 720.5MHz, 892MHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.55GHz | Applications 4G, 5G, DCS, GSM, LTE, WCDMA |
Frequency Range 617MHz ~ 698MHz, 824MHz ~ 803MHz, 1.71GHz ~ 894MHz, 2.3GHz ~ 1.518GHz, 2.5GHz ~ 1.661GHz, 3.3GHz ~ 2.2GHz, |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83300 € | 28,33 € |
| 25 | 2,60600 € | 65,15 € |
| 100 | 2,35680 € | 235,68 € |
| 250 | 2,23784 € | 559,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16622 € | 1.083,11 € |
| 1.000 | 2,10726 € | 2.107,26 € |
| 1.500 | 2,07772 € | 3.116,58 € |
| 2.500 | 2,04500 € | 5.112,50 € |
| 3.500 | 2,02587 € | 7.090,54 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

