RF ANTENNA ISM PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR4I052

DigiKey Part Number
627-1109-2-ND - Tape & Reel (TR)
627-1109-1-ND - Cut Tape (CT)
627-1109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR4I052
Description
VELOX ISM 868/915MHZ SMD ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM PCB Trace Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
896MHz
Frequency Range
863MHz ~ 928MHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2.4
Return Loss
-7.5dB
Gain
1.6dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,52400 €15,24 €
251,39080 €34,77 €
1001,24480 €124,48 €
2501,17524 €293,81 €
5001,13328 €566,64 €
1.0001,13130 €1.131,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,07029 €2.140,58 €
4.0001,04690 €4.187,60 €
6.0001,03518 €6.211,08 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €