



SR4G080 | |
|---|---|
DigiKey Part Number | 627-SR4G080TR-ND - Tape & Reel (TR) 627-SR4G080CT-ND - Cut Tape (CT) 627-SR4G080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4G080 |
Description | GNSS SMD ANTENNA - AGOSTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.8 | |
Return Loss | -6.3dB | |
Gain | 0.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06499 € | 1.064,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,09560 € | 27,39 € |
| 100 | 1,06500 € | 106,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,84800 € | 18,48 € |
| 25 | 1,61480 € | 40,37 € |
| 100 | 1,38170 € | 138,17 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


