
SR4G080-L | |
|---|---|
DigiKey Part Number | 627-SR4G080-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR4G080-L |
Description | RF ANT 1.584GHZ CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.8 | |
Return Loss | -6.3dB | |
Gain | 0.7dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21275 € | 1.212,75 € |
| 2.000 | 1,18206 € | 2.364,12 € |
| 3.000 | 1,16669 € | 3.500,07 € |
| 5.000 | 1,14965 € | 5.748,25 € |
| 7.000 | 1,13970 € | 7.977,90 € |
| Unit Price without VAT: | 1,21275 € |
|---|---|
| Unit Price with VAT: | 1,44317 € |

