
SR4G053 | |
|---|---|
DigiKey Part Number | 627-1122-2-ND - Tape & Reel (TR) 627-1122-1-ND - Cut Tape (CT) 627-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4G053 |
Description | RAPTOR GNSS SMD ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 1.164GHz ~ 1.249GHz, 1.559GHz ~ 1.609GHz |
Manufacturer Antenova | Antenna Type Chip |
Series | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Height (Max) 0.067" (1.70mm) |
Frequency Group UHF (1GHz ~ 2GHz) | Applications GNSS |
Frequency (Center/Band) 1.2065GHz, 1.584GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,99600 € | 29,96 € |
| 25 | 2,83200 € | 70,80 € |
| 100 | 2,60680 € | 260,68 € |
| 250 | 2,47192 € | 617,98 € |
| 500 | 2,37660 € | 1.188,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,28680 € | 2.286,80 € |
| 2.000 | 2,20220 € | 4.404,40 € |
| 3.000 | 2,15499 € | 6.464,97 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |






