
SR42W009 | |
|---|---|
DigiKey Part Number | 627-1086-2-ND - Tape & Reel (TR) 627-1086-1-ND - Cut Tape (CT) 627-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR42W009 |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR42W009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | -7dB | |
Gain | 5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.173" (4.40mm) | |
Applications | WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 $ | 4,72 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,00000 $ | 2.000,00 $ |
| Unit Price without VAT: | 4,72000 $ |
|---|---|
| Unit Price with VAT: | 5,61680 $ |


