


SR42I010-R | |
|---|---|
DigiKey Part Number | 627-SR42I010-RTR-ND - Tape & Reel (TR) 627-SR42I010-RCT-ND - Cut Tape (CT) 627-SR42I010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR42I010-R |
Description | ANTENNAS 863-870 & 902-928MHZ RI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR42I010-R Models |
Category | Antenna Type Chip |
Manufacturer Antenova | Number of Bands 2 |
Series | VSWR 1.2, 1.8, 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -6dB, -10dB, -18dB |
Part Status Active | Gain 0.2dBi, 0.4dBi |
RF Family/Standard General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 868MHz, 915MHz | Height (Max) 0.067" (1.70mm) |
Frequency Range 863MHz ~ 870MHz, 902MHz ~ 928MHz | Applications ISM, LoRa, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 0,99880 € | 24,97 € |
| 100 | 0,88880 € | 88,88 € |
| 250 | 0,83636 € | 209,09 € |
| 500 | 0,80476 € | 402,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77874 € | 778,74 € |
| 2.000 | 0,75732 € | 1.514,64 € |
| 3.000 | 0,74660 € | 2.239,80 € |
| 5.000 | 0,73472 € | 3.673,60 € |
| 7.000 | 0,72777 € | 5.094,39 € |
| 10.000 | 0,72109 € | 7.210,90 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |



