
M20057-1 | |
|---|---|
DigiKey Part Number | 627-1129-2-ND - Tape & Reel (TR) 627-1129-1-ND - Cut Tape (CT) 627-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20057-1 |
Description | M20057-1 1559-1609 MHZ: GNSS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M20057-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | LNA | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,24900 € | 32,49 € |
| 25 | 3,06840 € | 76,71 € |
| 100 | 2,82260 € | 282,26 € |
| 250 | 2,68312 € | 670,78 € |
| 500 | 2,57642 € | 1.288,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,13766 € | 2.137,66 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |











