Image for CASEND247-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CASEND247-50

DigiKey Part Number
627-CASEND247-50-ND
Manufacturer
Manufacturer Product Number
CASEND247-50
Description
CBL ASSY SMA JACK BULKHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,54560 €954,56 €
Manufacturers Standard Package
Unit Price without VAT:9,54560 €
Unit Price with VAT:11,35926 €